Taoglas RJ45 ICM Series RJ45 Connector Female, Through Hole, Cat5e Shielded Vertical 1 Port 1 Way

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR35.64

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR35.64-
10 +MYR32.847%

*price indicative

RS Stock No.:
690-686
Mfr. Part No.:
TMJD4835-8KB51NL
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Through Hole

Number of Ports

1

Number of Ways

1

Connector Type

RJ45

Connector Gender

Female

Shield Type

Shielded

Magnetic

Yes

Orientation

Vertical

LED

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

16.1mm

Series

RJ45 ICM

Standards/Approvals

UL Certified, IEEE 802.3, REACH, RoHS

Hazardous Area Certification

No

Depth

23.15mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

The Taoglas RJ45 connector with integrated magnetics is designed for 1G Base-T applications. It features a vertical THT mount with an LED for status indication and is shielded for enhanced protection against interference. The long face design ensures a secure and stable connection.

Board Lock

Industrial grade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy