Schneider Electric Modicon LMC078 Series Ethernet Connector Female, Direct Horizontal 2 Port 1 Way
- RS Stock No.:
- 664-443
- Mfr. Part No.:
- VW3E704100000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR6,215.07
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,215.07 |
*price indicative
- RS Stock No.:
- 664-443
- Mfr. Part No.:
- VW3E704100000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 2 | |
| Mount Type | Direct | |
| Number of Ways | 1 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Orientation | Horizontal | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Modicon LMC078 | |
| Standards/Approvals | CSA C22.2 No 142, EN/IEC 61131-2 zone B, UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 2 | ||
Mount Type Direct | ||
Number of Ways 1 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Orientation Horizontal | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Series Modicon LMC078 | ||
Standards/Approvals CSA C22.2 No 142, EN/IEC 61131-2 zone B, UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric EtherNet/IP network module features a slave access and RS485 physical interface. It is a communication module supports 100Mbps transmission rate and communication service is EtherNet/IP adapter. It is integrated with EtherNet/IP - 2 RJ45 connectors.
Certified by CE CSA and CULus
IP20 protection rated
RoHS compliant
Related links
- Schneider Electric Modicon LMC078 Series Interface Module for Use with Modicon LMC078 motion controller
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- Re-An Products RCEM Series Ethernet Connector Male, Snap-in Straight 1 Port 1 Way
- Amphenol Socapex RJF Series Ethernet Connector Male, Cat6 Straight 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector, Surface EMI Shield Straight 1 Port 1 Way
- Molex CES Synergy DataGate Series Ethernet Connector Female Cat6a STP Shield 1 Port 1 Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- Telegartner AMJ-S Series Ethernet Connector Male Cat6a 1 Port 1 Way
