Amphenol Socapex RJFTV Series Ethernet Connector Male, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way

Subtotal (1 unit)*

MYR545.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • 23 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR545.30

*price indicative

RS Stock No.:
597-517
Mfr. Part No.:
RJFTVX6MN
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat6

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Series

RJFTV

Hazardous Area Certification

ATEX

Standards/Approvals

MIL-DTL-38999, EN3155, EN3645, EN45545, ISO/IEC 11801, MIL-DTL-26482, RoHS, TIA/EIA 568B, UL94 V0, VG95218, VG95319, VG95328, VG96944, VG96949

COO (Country of Origin):
FR
The Amphenol Socapex Rugged RJ45 plug housing designed for harsh environments, featuring sealing for dust-tight and waterproof protection. It has a threaded coupling mechanism ensuring secure connections in demanding applications. With shock and vibration resistance, it is ideal for industrial and military use.

IP68 protection

Nickel plating

Atex Zone 2

Cat5e performance category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy