Amphenol Socapex RJFTV Series Ethernet Connector Male, Panel Mount, Cat6 Unshielded Straight 1 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
597-516
Mfr. Part No.:
RJFTVX6MG
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6

Mount Type

Panel Mount

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

RJFTV

Hazardous Area Certification

ATEX

Contact Material

Machined Brass

Non Compliant

COO (Country of Origin):
FR
The Amphenol Socapex Rugged RJ45 plug housing designed for harsh environments, featuring sealing for dust-tight and waterproof protection. It has a threaded coupling mechanism ensuring secure connections in demanding applications. With shock and vibration resistance, it is ideal for industrial and military use.

IP68 protection

Olive Drab Cadmium plating

Atex Zone 2

Cat5e performance category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy