Amphenol Socapex RJFTV Series Female Ethernet Connector, Panel Mount, Cat5e Straight 1 Port 8 -Way
- RS Stock No.:
- 597-507
- Mfr. Part No.:
- RJFTV67A1ZN
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
MYR560.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 25 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR560.01 |
*price indicative
- RS Stock No.:
- 597-507
- Mfr. Part No.:
- RJFTV67A1ZN
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mounting Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Series | RJFTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mounting Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Series RJFTV | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex RJFTV is a ruggedized RJ45 Ethernet connector engineered for reliable performance in harsh environments. It facilitates the use of Female RJ45 in industrial applications without requiring filed cabling or special tools. The tri-start thread coupling mechanism is the most resistant of all against shock or vibration, perfectly suitable for all transmission in harsh environment.
IP68 protection
Cat5e performance category
Improved EMI protection
Cat5e performance category
Improved EMI protection
Related links
- Amphenol Socapex RJFTV Series Female Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Female Ethernet Connector Cat5e Straight 1 Port
- Amphenol Socapex RJFTV Series Female Ethernet Connector Cat6 Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Female to Female RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Female RJ45 Connector Cat5e, 360° EMI Shield Straight 1 Port 8 -Way
- Amphenol Socapex RJFTV Series Male RJ45 Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Female Ethernet Connector Cat5e Straight 1 Port 8 -Way
