Amphenol Communications Solutions RJE1R Series Ethernet Connector Female, Through Hole, Cat5e, Cat6 Shielded Right Angle

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR148.39

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR148.39-
10 +MYR136.498%

*price indicative

RS Stock No.:
589-674
Mfr. Part No.:
RJE1R888225401
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat5e, Cat6

Number of Ports

8

Mount Type

Through Hole

Number of Ways

8

Connector Type

Cat5e

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS, REACH, EIA-568-C.2

Series

RJE1R

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN
The Amphenol Communications Solutions shield features two Cat5e ports and does not include LEDs. It follows a 2x4 configuration.

Pick and choose performance per port options

Accommodates industry standard plugs

Customers can opt for the LED color of their choice

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy