Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way

This image is representative of the product range

Subtotal (1 reel of 160 units)*

MYR2,801.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +MYR2,801.13MYR17.507

*price indicative

RS Stock No.:
787-797
Mfr. Part No.:
RJE7318800451
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

Magnetic

No

IP Rating

IP20

LED

Yes

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Depth

15.1mm

Length

16.14mm

Series

RJE73

Width

13.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The Amphenol Communications Solutions Modular Jack serves as a reliable Interface is designed to ensure stable electrical connections in various applications. Its robust construction makes it ideally suited for demanding environments, maintaining integrity and performance.

is engineered for high-performance electrical connectivity to enhance device compatibility

Robust design ensures durability for use in challenging conditions

Featuring precise engineering for superior alignment and stable connectivity

Lightweight construction aids in ease of installation and integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy