Allen Bradley 1585, 100 m Cat5e Ethernet Cable, Green Polyvinyl Chloride Sheath, U/UTP
- RS Stock No.:
- 254-7432
- Mfr. Part No.:
- 1585-C8PB-S100
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
MYR1,872.61
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,872.61 |
*price indicative
- RS Stock No.:
- 254-7432
- Mfr. Part No.:
- 1585-C8PB-S100
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1585 | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 100m | |
| Shield Type | U/UTP | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL Listed and CEC | |
| Cable CSA | 0.14mm² | |
| Core Strands | 24 | |
| Conductor Material | Copper | |
| Outside Diameter | 0.23in | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1585 | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 100m | ||
Shield Type U/UTP | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL Listed and CEC | ||
Cable CSA 0.14mm² | ||
Core Strands 24 | ||
Conductor Material Copper | ||
Outside Diameter 0.23in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rockwell Automation Cat 5e Ethernet cables are designed to supply a network connection with excellent reliability in harsh surroundings. Twisted pairs maintain signal balance through cable to provide high noise immunity and return loss.
Operating temperature is -40°C to 75°C
Up to 1 GB/s date rate
Related links
- Allen Bradley 1585 Green Robotic Thermoplastic Elastomer Sheath, U/UTP
- Allen Bradley 1585 Green Robotic Thermoplastic Elastomer Sheath, U/UTP
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585 Green 600V Polyvinyl chloride Sheath, Foil
- Allen Bradley 1585 Green Robotic Polyurethane Sheath Foil
- Allen Bradley 1585 Green Foil
- Allen Bradley 1585 Green Polyvinyl Chloride Sheath Foil
- Allen Bradley 1585 Green 600V Polyvinyl chloride Sheath, Foil
