RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 5 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-540
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR40.04
FREE delivery for orders over RM 150.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR40.04 |
| 10 - 24 | MYR36.86 |
| 25 + | MYR32.21 |
*price indicative
- RS Stock No.:
- 778-540
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 5 m Ethernet Cable Male RJ45
The RS PRO 5 m Ethernet Cable is designed for high-performance network connections, ensuring reliable data transmission. With its low smoke zero halogen jacket, it is Ideal for use in environments where safety is a priority. This cable is perfect for connecting network devices such as routers, switches, and computers.
Features and Benefits
Cable Length: 5 m for extended reach and flexibility in installations
Connector Type: RJ45 connectors ensure compatibility with standard network devices
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding provides superior protection against electromagnetic interference
Connector Gender: Male to Male configuration for straightforward connections
Jacket Colour: Blue for easy identification and organisation in network setups
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured performance
Connector Type: RJ45 connectors ensure compatibility with standard network devices
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding provides superior protection against electromagnetic interference
Connector Gender: Male to Male configuration for straightforward connections
Jacket Colour: Blue for easy identification and organisation in network setups
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured performance
Applications
Data centres
Office networks
Home networking
Industrial environments
Office networks
Home networking
Industrial environments
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in structured cabling systems
Ideal for high-speed data transmission requirements
Suitable for use in structured cabling systems
Ideal for high-speed data transmission requirements
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen

