RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-537
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR27.17
FREE delivery for orders over RM 150.00
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR27.17 |
| 10 - 24 | MYR24.98 |
| 25 + | MYR21.86 |
*price indicative
- RS Stock No.:
- 778-537
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 3 m Ethernet Cable, Male RJ45 to Male RJ45
The RS PRO 3 m Ethernet Cable is designed for high-performance networking applications, providing reliable and efficient data transmission. With male RJ45 connectors on both ends, this cable is Ideal for connecting devices in data centres, offices, and home networks. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public and commercial buildings.
Features and Benefits
Cable Length: 3 m: Offers flexibility and convenience in various setups.
Connector Type: RJ45 to RJ45: Ensures compatibility with a wide range of networking devices.
Connector Gender: Male to Male: Facilitates direct connections between devices.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic emissions in case of fire.
Jacket Colour: Blue: Allows for easy identification and organisation of cables.
Shield Type: S/FTP: Provides superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Connector Type: RJ45 to RJ45: Ensures compatibility with a wide range of networking devices.
Connector Gender: Male to Male: Facilitates direct connections between devices.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic emissions in case of fire.
Jacket Colour: Blue: Allows for easy identification and organisation of cables.
Shield Type: S/FTP: Provides superior protection against electromagnetic interference.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Applications
Data centres
Office networking
Home networking
Public and commercial buildings
Office networking
Home networking
Public and commercial buildings
Additional Information
Complies with RoHS standards
Suitable for high-speed data transmission
Ideal for environments requiring low smoke emissions
Suitable for high-speed data transmission
Ideal for environments requiring low smoke emissions
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen

