RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-500
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save MYR57.00
View bulk pricing optionsSubtotal (1 unit)*
MYR70.88
FREE delivery for orders over RM 150.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR70.88 | - |
| 10 + | MYR65.18 | MYR57.00 |
*price indicative
- RS Stock No.:
- 778-500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 10m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 10m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 10 m Ethernet Cable, RJ45 Male to Male
The RS PRO Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With a length of 10 metres, it is Ideal for connecting devices over longer distances without signal loss. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and offices.
Features and Benefits
Cable Length: 10 metres for extended reach and flexibility in installations
Connector Type: RJ45 Male to Male for secure and universal connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire-prone environments
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Blue for easy identification and organisation in network setups
Connector Type: RJ45 Male to Male for secure and universal connections
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire-prone environments
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Blue for easy identification and organisation in network setups
Applications
Data Centres
Office Networks
Public Buildings
Industrial Environments
Office Networks
Public Buildings
Industrial Environments
Additional Information
Complies with EIA/TIA 568 and other key standards for quality assurance
RoHS compliant for environmental safety
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards
RoHS compliant for environmental safety
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen

