Subtotal (1 unit)*
MYR48.26
FREE delivery for orders over RM 150.00
Limited stock
- Plus 429 left, shipping from 09 November 2026
- Plus 26 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.26 |
*price indicative
- RS Stock No.:
- 218-642
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earth Bonding Plug | |
| Colour | Yellow | |
| EN 61340-5-1 Compliant | Yes | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earth Bonding Plug | ||
Colour Yellow | ||
EN 61340-5-1 Compliant Yes | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Earth Bonding Plug, 10mm Stud
The RS PRO Earth Bonding Plug is designed to provide a secure grounding solution where the main earth may be unsuitable or inaccessible. Ideal for use in ESD (Electrostatic Discharge) protected areas, it ensures that all elements of the EPA (Electrostatic Protected Area) are effectively grounded through a 10mm stud connection.
Features and Benefits
Designed for use where main earth may not be suitable or may be inaccessible, ensuring reliable grounding
Earth bonding point is designed for secure attachment to a workbench, providing stability
Features a yellow colour for easy identification, enhancing safety and compliance
Wired to earth via a 6.6ft long wire, offering flexibility in installation
All other elements of the EPA are connected through an M5 post, ensuring comprehensive grounding
ESD warning symbol printed on the equipment, promoting adherence to ESD safety protocols
No resistor included, allowing for direct grounding
Clearly marked with black text, ensuring easy identification
Impact resistant ABS, providing durability and longevity
Single 10mm male stud, offering a secure connection
Size: 35mm x 25mm, compact and easy to install
Applications
Commonly used in electronics manufacturing and repair facilities
Suitable for laboratories and environments requiring ESD protection
Ideal for workbenches and areas where grounding is critical
Additional Information
Complies with EN 61340-5-1, ensuring adherence to ESD safety standards
Connector Type: 1 x 10mm Stud; 2 x Shrouded Banana Socket
Termination Type: Wrist Strap
Plug Type: UK
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earth Bonding Plug Yellow
- RS PRO Earth Bonding Plug Yellow, Black
- RS PRO Earth Bonding Plug With Male
- RS PRO Earth Bonding Plug With Banana Socket
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO Earth Bonding Plug With M5 Post
- RS PRO ESD Earth Bonding Plug With 4 mm Stud, 10 mm Stud
- RS PRO ESD Earth Bonding Plug With Binding Posts

