Subtotal (1 unit)*
MYR102.36
FREE delivery for orders over RM 150.00
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR102.36 |
*price indicative
- RS Stock No.:
- 218-648
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Earth Bonding Plug | |
| EN 61340-5-1 Compliant | Yes | |
| Colour | Yellow | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Earth Bonding Plug | ||
EN 61340-5-1 Compliant Yes | ||
Colour Yellow | ||
Standards/Approvals EN 61340-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Earth Bonding Plug, 10mm Stud
This Earth Bonding Plug is designed to ensure effective grounding in ESD-safe environments. It fits UK and European mains plug outlets, providing a reliable connection with its metal earth pin and plastic neutral and mains voltage pins. The inclusion of a 1 Meg Ohm resistor enhances safety by controlling static discharge.
Features and Benefits
Neutral & mains voltage pins are plastic, reducing the risk of electrical conduction
Metal earth pin ensures a secure and effective grounding connection
1 MΩ resistor provides controlled static discharge for safety
2 x M5 Posts offer versatile connection options
Compatible with UK & EU plug outlets, enhancing usability
Applications
Ideal for use in ESD-safe environments, such as electronics manufacturing and repair facilities, where grounding is essential to prevent static damage.
Additional Information
Complies with EN 61340-5-1 standards, ensuring adherence to industry safety regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Earth Bonding Plug Yellow
- RS PRO Earth Bonding Plug Yellow, Black
- RS PRO Earth Bonding Plug With Male
- RS PRO Earth Bonding Plug With Banana Socket
- RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post
- RS PRO Earth Bonding Plug With M5 Post
- RS PRO ESD Earth Bonding Plug With 4 mm Stud, 10 mm Stud
- RS PRO ESD Earth Bonding Plug With Binding Posts

