RS PRO Earth Bonding Plug With 10 mm Stud to M5 Post

Subtotal (1 unit)*

MYR93.04

Add to Basket
Select or type quantity
In Stock
  • Plus 431 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR93.04

*price indicative

RS Stock No.:
218-644
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Earth Bonding Plug

Product Type

Earth Bonding Plug

Connector Type

10 mm Stud to M5 Post

Plug Type

Euro

EN 61340-5-1 Compliant

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Earth Bonding Plug, 10mm Stud


This Earth Bonding Plug is designed to provide a secure grounding point for ESD-sensitive equipment. Featuring a 10mm stud, it ensures reliable connection and protection against electrostatic discharge. The plug is made from impact-resistant ABS material, offering durability and longevity.

Features and Benefits


Clearly marked with black text for easy identification

Impact-resistant ABS material ensures durability

Single 10mm male stud for secure connections

Compact size: 35mm x 25mm for easy installation

Applications


Ideal for use in ESD protected areas (EPA)

Suitable for grounding ESD-sensitive equipment in industrial settings

Additional Information


Complies with EN 61340-5-1 standards for ESD protection

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy