Microchip RE46C422V32T Carbon Monoxide Smoke Detector

N

This image is representative of the product range

Subtotal (1 reel of 3300 units)*

MYR27,073.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +MYR8.204MYR27,073.20

*price indicative

RS Stock No.:
827-523
Mfr. Part No.:
RE46C422V32T
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Gases Detected

Carbon Monoxide

Product Type

Smoke Detector

Mount Type

Surface

Minimum Supply Voltage

2.1V

Power Source

Battery

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-20°C

Pin Count

32

Package Type

VQFN

Maximum Operating Temperature

70°C

Width

5mm

Standards/Approvals

RoHS

Series

RE46C

Height

1mm

Length

5mm

COO (Country of Origin):
TH
The Microchip Low power companion IC is designed for smoke detectors, effectively supporting dual photoelectric and CO sensing functionalities to ensure optimal safety in residential settings.

Operates on two AA batteries or a single lithium battery

Includes a built-in booster converter suitable for multiple voltage applications

Features dual independently-controlled LED drivers that can be programmed for current up to 200 mA

Equipped with dual integrating photo amplifiers for enhanced sensitivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy