Microchip RE46C420V28T Carbon Monoxide Smoke Detector
- RS Stock No.:
- 827-521
- Mfr. Part No.:
- RE46C420V28T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
MYR21,700.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | MYR6.576 | MYR21,700.80 |
*price indicative
- RS Stock No.:
- 827-521
- Mfr. Part No.:
- RE46C420V28T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Smoke Detector | |
| Gases Detected | Carbon Monoxide | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 3.6V | |
| Power Source | Battery | |
| Pin Count | 28 | |
| Minimum Operating Temperature | -10°C | |
| Package Type | VQFN | |
| Maximum Operating Temperature | 60°C | |
| Length | 4mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | RE46C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Smoke Detector | ||
Gases Detected Carbon Monoxide | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 3.6V | ||
Power Source Battery | ||
Pin Count 28 | ||
Minimum Operating Temperature -10°C | ||
Package Type VQFN | ||
Maximum Operating Temperature 60°C | ||
Length 4mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series RE46C | ||
- COO (Country of Origin):
- TH
The Microchip Low power companion IC is designed for smoke detectors, effectively supporting dual photoelectric and CO sensing functionalities to ensure optimal safety in residential settings.
Operates using two AA batteries or a single lithium battery
Includes a boost converter supporting multiple voltage outputs
Features dual independently-controlled LED drivers with programmable current
Offers dual-input programmable gain integrating operational amplifiers
Related links
- Microchip RE46C422V32T Carbon Monoxide Smoke Detector
- Microchip RE46C401V28T Carbon Monoxide Smoke Detector
- Microchip RE46C421V28T Carbon Monoxide Smoke Detector
- Microchip RE46C400V28T Carbon Monoxide Smoke Detector for Alarm
- Microchip RE46C422V32 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- Microchip RE46C400V28 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- Microchip RE46C401V28 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
