Microchip RE46C400V28T Carbon Monoxide Smoke Detector for Alarm
- RS Stock No.:
- 827-519
- Mfr. Part No.:
- RE46C400V28T
- Manufacturer:
- Microchip
N
This image is representative of the product range
Subtotal (1 reel of 3300 units)*
MYR21,905.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3300 + | MYR6.638 | MYR21,905.40 |
*price indicative
- RS Stock No.:
- 827-519
- Mfr. Part No.:
- RE46C400V28T
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Smoke Detector | |
| Gases Detected | Carbon Monoxide | |
| Application | Alarm | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.9V | |
| Power Source | 12 V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 90°C | |
| Package Type | VQFN | |
| Length | 4mm | |
| Width | 4mm | |
| Height | 1mm | |
| Series | RE46C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Smoke Detector | ||
Gases Detected Carbon Monoxide | ||
Application Alarm | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.9V | ||
Power Source 12 V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 90°C | ||
Package Type VQFN | ||
Length 4mm | ||
Width 4mm | ||
Height 1mm | ||
Series RE46C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TH
The Microchip Low power companion IC is designed for smoke detectors, effectively supporting dual photoelectric and CO sensing functionalities to ensure optimal safety in residential settings.
Low quiescent current, Ideal for battery-operated systems
Includes dual independently controlled LED drivers for versatile signalling
Features an integrated photo amplifier tailored for smoke detection
Provides a single programmable gain OP amp with effective transimpedance
Related links
- Microchip RE46C420V28T Carbon Monoxide Smoke Detector
- Microchip RE46C422V32T Carbon Monoxide Smoke Detector
- Microchip RE46C401V28T Carbon Monoxide Smoke Detector
- Microchip RE46C421V28T Carbon Monoxide Smoke Detector
- Microchip RE46C422V32 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- Microchip RE46C400V28 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- Microchip RE46C401V28 Carbon Monoxide Detector for Combination Methane and Carbon Monoxide Detectors
- SGX Sensors PS1-CO-1000 Carbon Monoxide Gas Sensor IC for Gas Leak Detector for Gas Appliances
