Vogel 250 mm Bevel Square
- RS Stock No.:
- 877-665
- Mfr. Part No.:
- 504853
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR117.71
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 19 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR117.71 |
*price indicative
- RS Stock No.:
- 877-665
- Mfr. Part No.:
- 504853
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Bevel Square | |
| Blade Length | 250mm | |
| Blade Thickness | 1.6mm | |
| Blade Width | 29mm | |
| Stock Thickness | 11.5mm | |
| Stock Width | 30mm | |
| Number of Units | 1 | |
| Blade Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Bevel Square | ||
Blade Length 250mm | ||
Blade Thickness 1.6mm | ||
Blade Width 29mm | ||
Stock Thickness 11.5mm | ||
Stock Width 30mm | ||
Number of Units 1 | ||
Blade Material Carbon Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vogel Bevel Square delivers a rugged construction designed for general carpentry and metal work. This tool features an anodised aluminium handle with profile grooves and a cross section of 30 x 11.5 mm alongside a sturdy steel blade.
Precise steel blade cross section of 29 x 1.6 mm
Galvanised fixing screw for locking the steel blade securely
