Vogel 250 mm Bevel Square

N

Subtotal (1 unit)*

MYR86.55

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR86.55

*price indicative

RS Stock No.:
877-649
Mfr. Part No.:
312574
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Bevel Square

Blade Length

250mm

Blade Thickness

2mm

Blade Width

20mm

Stock Thickness

8mm

Stock Width

20mm

Number of Units

1

Blade Material

Special Steel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Bevel Square delivers a rugged construction designed for metalworkers fitters and locksmiths. Manufactured from high quality special steel this tool includes a galvanised fixing screw for securely locking the steel blade in place.

Built with a rugged construction for demanding trades

Premium special steel with a protective galvanised finish

Secure galvanised fixing screw for locking the steel blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy