Vogel 250 mm Square
- RS Stock No.:
- 877-631
- Mfr. Part No.:
- 310165
- Manufacturer:
- Vogel
N
Subtotal (1 unit)*
MYR227.70
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR227.70 |
*price indicative
- RS Stock No.:
- 877-631
- Mfr. Part No.:
- 310165
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Blade Length | 250mm | |
| Product Type | Square | |
| Number of Units | 1 | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Blade Length 250mm | ||
Product Type Square | ||
Number of Units 1 | ||
Blade Material Carbon Steel | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Precision Workshop Squares deliver reliable alignment accuracy designed specifically for standard machinery setups. Manufactured to strict DIN 875 to 2 industrial specifications each square features a fine ground finish for dependable measurement performance.
Manufactured from high-quality steel for durability and performance
Graduations are etched for clarity and longevity in use
Offers exceptional resistance to wear, Ideal for heavy-duty scenarios
Designed to meet accuracy classes, ensuring reliability in measurements
