Vogel 75 mm Square

N

Subtotal (1 unit)*

MYR172.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR172.43

*price indicative

RS Stock No.:
877-633
Mfr. Part No.:
310202
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Blade Length

75mm

Product Type

Square

Number of Units

1

Blade Material

Stainless Steel

Standards/Approvals

DIN

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Precision Bevel Edge Square delivers high accuracy testing according to the light-gap method. Manufactured to strict DIN 875/00 industrial specifications this component is hardened and fine ground for dependable measurement performance.

Manufactured from high-quality materials for durability and performance

Features two finely ground and lapped bevelled edges

Compact design facilitates easy handling and storage

User-friendly Interface enables quick and efficient operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy