ABB 3 Phase LCD Energy Meter
- RS Stock No.:
- 250-5017
- Mfr. Part No.:
- 2CMA100169R1000
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR2,282.54
Temporarily out of stock - back order for despatch 14/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,282.54 |
**price indicative
- RS Stock No.:
- 250-5017
- Mfr. Part No.:
- 2CMA100169R1000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Series | B23 | |
Display Type | LCD | |
Number of Digits | 7 | |
Number of Phases | 3 | |
Pulse Output | Yes | |
Meter Type | Digital | |
Select all | ||
---|---|---|
Brand ABB | ||
Series B23 | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Type Digital | ||
Related links
- ABB 3 Phase LCD Energy Meter
- ABB 3 Phase LCD Energy Meter, Type Electronic
- ABB 3 Phase LCD Energy Meter, Type Electromechanical
- Finder 3 Phase LCD Energy Meter
- RS PRO 3 Phase LCD Energy Meter, Type Energy Meter
- RS PRO 1 Type Energy Meter
- Socomec 3 Phase LCD Energy Meter
- Chauvin Arnoux Energy 3 Phase LCD Energy Meter