ABB 3 Phase LCD Energy Meter, Type Electronic
- RS Stock No.:
- 250-5029
- Mfr. Part No.:
- 2CMA103575R1000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,331.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,331.57 |
*price indicative
- RS Stock No.:
- 250-5029
- Mfr. Part No.:
- 2CMA103575R1000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | C13 | |
| Product Type | Energy Meter | |
| Display Type | LCD | |
| Number of Digits | 6 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Number of Outputs | 1 | |
| Meter Accuracy | ±1% rdg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 65mm | |
| Standards/Approvals | RoHS | |
| Meter Type | Electronic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series C13 | ||
Product Type Energy Meter | ||
Display Type LCD | ||
Number of Digits 6 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Number of Outputs 1 | ||
Meter Accuracy ±1% rdg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 65mm | ||
Standards/Approvals RoHS | ||
Meter Type Electronic | ||
- COO (Country of Origin):
- IT
The ABB effective power energy meter is used in residential applications for single or multi family houses or in stand alone applications. It is used in a four wire system and has instrumentation values. Three phase direct connected for active energy.
IP20 protection
One output for pulses or alarm etc.
The meters is IEC approved
1000 imp/kWh
Related links
- Socomec 3 Phase LCD Energy Meter, Type Electronic
- Schneider Electric 3 Phase LCD Energy Meter, Type Electronic
- HOBUT 3 Phase LCD Energy Meter, Type Electronic
- Legrand 3 Phase LCD Energy Meter, Type Electronic
- Lovato 3 Phase LCD Energy Meter, Type Electronic
- Sifam Tinsley 3 Phase LCD Energy Meter, Type Electronic
- ABB 3 Phase LCD Energy Meter, Type Digital
- ABB 1 Phase LCD Energy Meter, Type Electronic
