DMED300T2MID | Lovato 3 Phase LCD Energy Meter, Type Electronic | RS
Recently searched

    Lovato 3 Phase LCD Energy Meter, Type Electronic

    Subtotal (1 unit)**

    MYR1,435.60

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 27/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR1,435.60

    **price indicative

    RS Stock No.:
    183-4273
    Mfr. Part No.:
    DMED300T2MID
    Manufacturer:
    Lovato
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lovato

    Series

    DME

    Display Type

    LCD

    Number of Digits

    6 + 1

    Number of Phases

    3

    Pulse Output

    Yes

    Depth

    58mm

    Meter Accuracy

    Class B

    Minimum Temperature

    -25°C

    Maximum Temperature

    +55°C

    Meter Type

    Electronic

    Measurement Range

    85 → 264V

    Related links