M880-DMF-RS-PO | HOBUT 1, 3 Phase LCD Energy Meter, Type Electronic | RS
Recently searched

    HOBUT 1, 3 Phase LCD Energy Meter, Type Electronic

    Subtotal (1 unit)**

    MYR721.95

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR721.95

    **price indicative

    RS Stock No.:
    124-9875
    Mfr. Part No.:
    M880-DMF-RS-PO
    Manufacturer:
    HOBUT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HOBUT

    Series

    M880-DMF

    Cutout Width

    72mm

    Cutout Height

    45.5mm

    Display Type

    LCD

    Number of Digits

    16

    Number of Phases

    1, 3

    Pulse Output

    Yes

    Depth

    48.3mm

    Meter Accuracy

    0.1 (Frequency) Hz, 0.5 (Volts/Amps) %, 1 (Active Power) %, 1 (Apparent Power) %, 1 (Power Factor) %

    Minimum Temperature

    -20°C

    Maximum Temperature

    +70°C

    Meter Type

    Electronic

    Approvals

    CE, IEC 61000-4-11, IEC 61000-4-2-Level III, IEC 61000-4-3-Level III, IEC 61000-4-4-Level III, IEC 61000-4-5-Level III, IEC 61000-4-6-Level III

    Related links