Finder 3 Phase LCD Energy Meter
- RS Stock No.:
- 221-6572
- Mfr. Part No.:
- 7M.38.8.400.0112
- Manufacturer:
- Finder
Subtotal (1 unit)*
MYR1,434.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,434.51 |
*price indicative
- RS Stock No.:
- 221-6572
- Mfr. Part No.:
- 7M.38.8.400.0112
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Series | 7M | |
| Cutout Height | 95.4mm | |
| Cutout Width | 52.5mm | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Series 7M | ||
Cutout Height 95.4mm | ||
Cutout Width 52.5mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- IT
The Finder 7M series three phase bi-directional energy meter with backlit matrix LCD display. It has active energy accuracy class B and multifunction touch button.
Sealable tamperproof terminal shield
Protection category II
Protection category II
