Socomec 3 Phase LCD Energy Meter

Subtotal (1 unit)*

MYR1,887.06

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,887.06

*price indicative

RS Stock No.:
187-9916
Mfr. Part No.:
48503051
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Display Type

LCD

Number of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

64mm

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

230 → 240V

COO (Country of Origin):
IT
The COUNTIS E23 and E24 are modular active and reactive electrical energy meters that display consumed energy. They are designed for three-phase networks and allow a direct connection of up to 80 A. They are equipped with a MODBUS communication Bus.

Measures and displays total and partial energy
Dual tariff management: T1 / T2
Electrical parameter measurements: I, U, V, f
Power, power factor
RS 485 Modbus communication
MID version (according to reference)

Related links