Finder 3 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 221-6573
- Mfr. Part No.:
- 7M.38.8.400.0212
- Manufacturer:
- Finder
Subtotal (1 unit)**
MYR1,759.82
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,759.82 |
**price indicative
- RS Stock No.:
- 221-6573
- Mfr. Part No.:
- 7M.38.8.400.0212
- Manufacturer:
- Finder
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Finder | |
Series | 7M | |
Cutout Height | 95.4mm | |
Cutout Width | 52.5mm | |
Display Type | LCD | |
Number of Digits | 7 | |
Number of Phases | 3 | |
Communication Port Type | IR | |
Minimum Temperature | -25°C | |
Maximum Temperature | +70°C | |
Meter Type | Energy Meter | |
Approvals | CE | |
Select all | ||
---|---|---|
Brand Finder | ||
Series 7M | ||
Cutout Height 95.4mm | ||
Cutout Width 52.5mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 3 | ||
Communication Port Type IR | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Meter Type Energy Meter | ||
Approvals CE | ||
Related links
- Finder 1 Phase LCD Energy Meter, Type Energy Meter
- Finder 3 Phase LCD Energy Meter
- Hager 1 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric 3 Phase LCD Energy Meter, Type Energy Meter
- Carlo Gavazzi 3 Phase LCD Energy Meter, Type Energy Meter
- Schneider Electric - Easy Series 3 Phase LCD Energy Meter, Type Energy Meter
- Socomec 3 Phase LCD Energy Meter, Type Energy Meter
- Lovato 1 Phase LCD Energy Meter, Type Energy Meter