Socomec 3 Phase LCD Energy Meter, Type Energy Meter
- RS Stock No.:
- 253-3743
- Mfr. Part No.:
- 48503026
- Manufacturer:
- Socomec
Discontinued product
- RS Stock No.:
- 253-3743
- Mfr. Part No.:
- 48503026
- Manufacturer:
- Socomec
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Socomec | |
Series | COUNTIS | |
Cutout Width | 126mm | |
Cutout Height | 90mm | |
Display Type | LCD | |
Number of Phases | 3 | |
Meter Type | Energy Meter | |
Select all | ||
---|---|---|
Brand Socomec | ||
Series COUNTIS | ||
Cutout Width 126mm | ||
Cutout Height 90mm | ||
Display Type LCD | ||
Number of Phases 3 | ||
Meter Type Energy Meter | ||