Siemens 8PQ2308 Series Sheet Steel, 1 mm H, 800mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-729
- Mfr. Part No.:
- 8PQ2308-4BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR592.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR592.25 |
*price indicative
- RS Stock No.:
- 621-729
- Mfr. Part No.:
- 8PQ2308-4BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 1mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 1mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate main busbar designed to meet the highest standards of functionality and durability, offering a robust IP20 rating ideal for internal installations. Made from high quality zinc plated sheet steel, this product ensures longevity while being adaptable to various electrical setups. Its dimensions of 800 mm in width and 400 mm in depth allow for versatile fitting in different environments, enhancing the aesthetic appeal and operational efficiency of your electrical systems. The thoughtful design excludes any unnecessary components such as cable entries and ventilation, ensuring a streamlined and effective structure. With a net weight of just 2 kg, it combines strength with portability, making it an excellent choice for modern industrial applications.
Designed for seamless integration into existing electrical systems
IP20 protection class ensures safety and reliability indoors
High quality sheet steel construction offers exceptional durability
Zinc plating provides corrosion resistance for enhanced longevity
Lightweight design facilitates easier handling and installation
Aesthetically pleasing appearance fits well in various settings
No ventilation or cable entry features for a streamlined design
Compliant with environmental regulations for peace of mind
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
