Siemens 8PQ2308 Series Sheet Steel, 2 mm H, 800mm W, 800 mm D, 800 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

MYR865.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR865.43

*price indicative

RS Stock No.:
621-673
Mfr. Part No.:
8PQ2308-8BA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2308

Width

800mm

Height

2mm

Depth

800mm

Length

800mm

Material

Sheet Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Robust roof plate designed to meet the highest industry standards with its IP40 rating, ensuring reliability in various environments. The product is tailored for seamless integration within the SIVACON S4 system, boasting a well thought out design that is both functional and aesthetically pleasing. Crafted from high quality sheet steel, its zinc plated surface enhances durability, making it suitable for indoor applications while providing essential ventilation. With its compact dimensions, the roof plate optimally utilises space, offering versatility in placement within electrical systems. This product exemplifies quality craftsmanship, consistently adhering to the strict regulations while accentuating modern industrial needs.

IP40 protection to suit various indoor applications

Designed specifically for compatibility with the SIVACON S4 system

Ventilated design ensures effective airflow management

Crafted from high quality sheet steel for long lasting performance

Zinc plated surface enhances resistance to corrosion

Compact dimensions facilitate optimal space utilisation

Mechanical design allows for easy installation and maintenance

Suitable for various industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy