Siemens 8PQ2308 Series Sheet Steel, 2 mm H, 800mm W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

MYR598.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR598.45

*price indicative

RS Stock No.:
621-597
Mfr. Part No.:
8PQ2308-6BA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2308

Width

800mm

Height

2mm

Depth

600mm

Length

600mm

Material

Sheet Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Roof plate designed to provide a robust solution for various industrial applications. Built to IP40 standards, it offers reliable protection against dust and mechanical impact. The plate features a generous width of 800mm and a depth of 600mm, making it ideal for installations where space optimisation is key. Constructed from high quality sheet steel, it ensures durability while being lightweight, weighing in at just 6kg. Additionally, its zinc plated finish not only enhances the aesthetic appeal but also contributes to longevity and resistance against corrosion. The EMC version is omitted, allowing for versatile usage across different settings. This product is well suited for internal applications, ensuring safety and performance within industrial environments.

Designed with a stylish zinc plating for aesthetic appeal

Ventilated design enhances airflow and reduces heat build up

Lightweight construction simplifies installation and handling

Built to IP40 standards for effective protection against dust

Offers mechanical resilience to withstand everyday industrial use

General Product Approval ensures compliance with safety standards

Sustainable design that considers environmental impact

Specifically suited for indoor applications which ensuring optimal function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy