Siemens 8PQ2308 Series Sheet Steel, 2 mm H, 800mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-344
- Mfr. Part No.:
- 8PQ2308-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR572.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR572.03 |
*price indicative
- RS Stock No.:
- 621-344
- Mfr. Part No.:
- 8PQ2308-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2308 | |
| Width | 800mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2308 | ||
Width 800mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate IP55 is meticulously designed to offer superior protection and functionality for outdoor environments. Engineered for resilience, this top plate ensures the longevity and safety of your electrical installations. Incorporating a sleek design, it effortlessly blends into various settings while maintaining robust performance characteristics. The plate features a zinc plated surface, enhancing its durability against environmental factors. With a commitment to compliance and safety, this model guarantees reliability for all your electrical infrastructures, making it a preferred choice for professionals seeking quality products.
Engineered for outdoor use providing enhanced environmental protection
Zinc plated design for added resistance against corrosion
IP55 rating ensures reliable performance in challenging conditions
Streamlined dimensions make it suitable for a variety of installations
Lightweight materials promote easier handling and installation
Related links
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series RAL 5020 Sheet Steel 800mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2308 Series Sheet Steel 800mm W 800 mm L, for Use with SIVACON S4
