Eaton Eaton xEnergy Series Metal Enclosure Support 1.8 m x 40 mm x 70.5mm
- RS Stock No.:
- 247-908
- Mfr. Part No.:
- 132939 XLH18
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,215.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,215.82 |
*price indicative
- RS Stock No.:
- 247-908
- Mfr. Part No.:
- 132939 XLH18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| Width | 70.5mm | |
| Material | Metal | |
| Height | 1.8m | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
Width 70.5mm | ||
Material Metal | ||
Height 1.8m | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a sophisticated solution designed to meet the demands of modern electrical installations. This product exemplifies cutting-edge engineering and functionality, providing both reliability and safety in a compact form. With a height of 1800mm, the switchgear encapsulates robust construction and is crafted from high-quality metal, ensuring durability in various environments. Its sleek grey finish not only enhances aesthetic appeal but also integrates seamlessly into a range of settings. The design prioritises ease of installation, making it an ideal choice for professionals seeking efficiency and versatility in their projects.
The product employs robust materials for long-lasting performance
It complies with RoHS standards, promoting environmentally-friendly practices
The compact dimensions allow for flexible installation options
It ensures maximum load capacity safety with zero weight limits
The product is globally marketable, making it a suitable choice for diverse application needs
The design enables compatibility with enclosure building specifications
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.6 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.4 m x 40 mm x 70.5mm
- Eaton xEnergy Series Metal Height Section for Use with Enclosure 1.91 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 1.45 m x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
