Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- RS Stock No.:
- 243-618
- Mfr. Part No.:
- 106434 BPZ-FPS/10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,878.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,878.85 |
*price indicative
- RS Stock No.:
- 243-618
- Mfr. Part No.:
- 106434 BPZ-FPS/10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 950mm | |
| Width | 40mm | |
| Material | Metal | |
| Height | 15mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 950mm | ||
Width 40mm | ||
Material Metal | ||
Height 15mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system offers a robust solution designed for low voltage switchgear applications. With its front plate support and a height of 1000mm, this model is engineered for both efficiency and reliability. Crafted from sheet steel, it ensures durability while maintaining a stylish stainless steel finish that complements modern installations. The product is thoughtfully designed for vertical mounting, making it adaptable to various environments. It guarantees compliance with RoHS standards, ensuring your operations can thrive while meeting environmental responsibilities. As part of Eaton's reputable product line, this model embodies precision engineering and advanced functionality, making it an essential component for your power distribution needs.
Designed for seamless integration in low voltage applications
Manufactured with high-quality materials for enhanced longevity
Optimised for vertical mounting, ensuring versatile installation options
RoHS compliant, reflecting a commitment to sustainability
Attractively finished in stainless steel for a modern aesthetic
Engineered to support a maximum enclosure height of 1000mm
Includes capabilities for additional equipment to extend functionality
Proven performance in demanding electrical environments
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 1.45 m x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT 245 mm x 231 mm x 550mm
- Eaton Eaton xEnergy Series Plastic Cover 25 mm x 950 mm x 660mm
- Eaton xEnergy Basic Series Steel Door for Use with Low Voltage Switchgear 910 mm x 15 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.6 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.8 m x 40 mm x 70.5mm
