Eaton Eaton xEnergy Series Metal Enclosure Support 1.6 m x 40 mm x 70.5mm
- RS Stock No.:
- 244-066
- Mfr. Part No.:
- 132938 XLH16
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,149.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,149.19 |
*price indicative
- RS Stock No.:
- 244-066
- Mfr. Part No.:
- 132938 XLH16
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| Width | 70.5mm | |
| Material | Metal | |
| Height | 1.6m | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
Width 70.5mm | ||
Material Metal | ||
Height 1.6m | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton height section, specifically designed for the xEnergy Light LV systems, offers exceptional versatility and reliability. Engineered for use in various LV switchgear applications, it boasts a height of 1600 mm, ensuring optimal integration within your existing installations. Crafted from durable grey metal and conforming to RoHS standards, it not only upholds the highest quality specifications but also contributes to a sustainable future. Heavy-duty yet lightweight, this solution is equipped to withstand demanding conditions whilst maintaining its structural integrity. Whether for new builds or upgrades, this product delivers a robust solution tailored to meet the needs of modern electrical systems.
Designed for seamless integration within Eaton's xEnergy Light range
Constructed with high-quality grey metal for added durability
Compliant with RoHS standards, ensuring environmental responsibility
Optimised for use in low voltage switchgear applications
Versatile 1600 mm height accommodates diverse installation requirements
Lightweight design facilitates ease of handling and installation
Zero maximum load capacity means it's versatile for various setups
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.8 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.4 m x 40 mm x 70.5mm
- Eaton xEnergy Series Metal Height Section for Use with Enclosure 1.91 m x 40 mm x 70.5mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 50 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 1.91 m x 150 mm x 682mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 15 mm x 950 mm x 40mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 1.45 m x 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
