Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- RS Stock No.:
- 243-971
- Mfr. Part No.:
- 010773 K95/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR259.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR259.08 |
*price indicative
- RS Stock No.:
- 243-971
- Mfr. Part No.:
- 010773 K95/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| Width | 37mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
Width 37mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures are engineered for optimal performance in switchboard applications. This model combines robust construction with versatile features, making it an exceptional choice for managing electrical connections safely and efficiently. Designed to accommodate a variety of conductor sizes, it boasts a simple screw mounting method that ensures secure installation. The compact dimensions of the enclosure allow for seamless integration into existing systems, while its compliance with international standards highlights its reliability and quality. With user-friendly operation and outstanding operational characteristics, this enclosure is ideal for professionals seeking reliability in their electrical installations.
Optimised for ease of installation with screw mounting
Compatible with stranded conductors for added versatility
Specially designed to ensure contact safety during use
Supports multiple terminal capacities for diverse applications
Constructed to meet rigorous international compliance standards
Offers significant weight advantages for streamlined installation
Capable of handling high-rated operational currents efficiently
Integrates seamlessly into a wide range of electrical systems
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
