Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- RS Stock No.:
- 243-631
- Mfr. Part No.:
- 089085 K150/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR411.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR411.77 |
*price indicative
- RS Stock No.:
- 243-631
- Mfr. Part No.:
- 089085 K150/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 105mm | |
| Width | 37mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 105mm | ||
Width 37mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is a cutting-edge solution designed for efficient electrical connections in modern control systems. Engineered for versatility and safety, this enclosure facilitates the connection of high-capacity terminals, enhancing the reliability of electrical installations. Built with meticulous attention to detail, it supports essential applications in both commercial and industrial sectors. This terminal enclosure features a combination of durable materials and innovative design, ensuring it meets stringent safety standards while providing optimal performance. Its compact dimensions allow for easy integration into existing setups, making it an ideal choice for electrical professionals who require dependable solutions in their projects.
Offers a connection terminal rated for 250A, ideal for high-powered applications
Designed to accommodate both flat and round conductors, enhancing versatility
Allows for easy mounting via screw, offering stability in installations
Compatible with both copper and aluminium cables, providing flexibility in usage
Features a single-pole configuration, simplifying installation for users
Includes labelled terminals for straightforward connection identification
Supports nominals of 250 A, ensuring robust current handling
Complies with IEC/EN standards, ensuring high safety and reliability
Easily integrates with existing panel building accessories for hassle-free upgrades
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
