Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- RS Stock No.:
- 241-101
- Mfr. Part No.:
- 039255 K240/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,514.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,514.86 |
*price indicative
- RS Stock No.:
- 241-101
- Mfr. Part No.:
- 039255 K240/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| Width | 144mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
Width 144mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures are designed to meet the demands of modern electrical installations, offering outstanding performance in switchgear and control gear applications. These enclosures facilitate seamless connections, ensuring reliability and safety in high-capacity settings. With a robust design tailored for optimum functionality, this terminal enclosure guarantees compliance with rigorous international standards while simplifying installation processes. The combination of advanced features and high-quality materials makes it an essential choice for professionals seeking efficient and effective solutions.
Designed for three-pole configurations, providing flexible connectivity options
Terminals are suitable for both stranded and fine strand conductors, enhancing usability
Features a clamp screwing connection type, ensuring secure, reliable connections
Contact safe design mitigates the risk of accidental short circuits during operation
Assembly includes clearly marked labels for easy identification of terminal connections
Robust construction materials ensure extended durability and long-term performance
Termination capability for a range of conductor sizes supports a wide array of applications
Offers high rated operational current capacity, accommodating challenging load conditions
Includes installation instructions to facilitate straightforward setup and maintenance
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 200 mm x 236mm
