Eaton Eaton xEffect Series Steel Enclosure for Use with Control centres XVTL, Cable Strain Relief 50 mm x 100 mm x 50mm
- RS Stock No.:
- 232-145
- Mfr. Part No.:
- 116554 XVTL-SO/AT-3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR105.92
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR105.92 |
*price indicative
- RS Stock No.:
- 232-145
- Mfr. Part No.:
- 116554 XVTL-SO/AT-3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| For Use With | Control centres XVTL, Cable Strain Relief | |
| Width | 50mm | |
| Material | Steel | |
| Height | 50mm | |
| Colour | Grey | |
| Series | Eaton xEffect | |
| Standards/Approvals | RoHS conform | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Enclosure | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
For Use With Control centres XVTL, Cable Strain Relief | ||
Width 50mm | ||
Material Steel | ||
Height 50mm | ||
Colour Grey | ||
Series Eaton xEffect | ||
Standards/Approvals RoHS conform | ||
Hazardous Area Certification NO | ||
The Eaton exceptional accessory is designed to enhance the versatility and functionality of enclosures in heavy-duty applications. Tailored specifically for the xEffect xVtl series, it seamlessly integrates into existing structures, offering reliability and superior performance. Constructed from robust steel, this accessory ensures outstanding durability while supporting substantial loads. Its innovative design allows for flexible installation options, making it suitable for various configurations and environments. This product stands out not only for its engineering excellence but also for its compliance with strict RoHS standards, ensuring that it meets modern sustainability expectations. Ideal for professionals seeking efficient solutions in control centres, this accessory embodies the perfect blend of strength and adaptability.
Engineered for heavy load installations, promoting stability and safety
Compatible with a range of Eaton enclosures, enhancing system compatibility
Lightweight design facilitates easy handling and installation
IK10 impact strength rating offers excellent resistance to external forces
Includes provisions for separate order of strain relief rails for custom requirements
Related links
- Eaton Eaton xEffect Series Steel Enclosure for Use with Control centres XVTL, Cable Strain Relief 50 mm x 560 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 160 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 260 mm x 50mm
- Eaton Eaton xEffect Series Steel Enclosure for Use with Cable Strain Relief, Control centres XVTL 50 mm x 360 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 466 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 366 mm x 50mm
- Eaton Eaton xEffect Series Steel Bracket 50 mm x 50 mm x 50mm
- Eaton Eaton xEffect Series Galvanised Steel Enclosure 75 mm x 166 mm x 50mm
