ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 949.5 mm x 949.5 mm x 519mm

Subtotal (1 unit)*

MYR1,724.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,724.88

*price indicative

RS Stock No.:
200-466
Mfr. Part No.:
1STQ009078A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Shelf

Product Type

Enclosure Accessory

Length

949.5mm

For Use With

Modular Boards - System Pro E Power

Width

519mm

Material

Pickled Steel Sheet

Height

949.5mm

Series

PTHS

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to streamline and enhance the management of electrical power distribution. Combining functionality with robust construction, this board is well-suited for modular systems within industrial and commercial environments. Manufactured from pickled steel, it offers durability and reliability, ensuring top-notch performance under varying conditions. Its thoughtful design ensures compliance with industry standards, while its comprehensive technical specifications cater to various operational needs, making it an optimal choice for professionals seeking quality in electrical distribution.

Lightweight build facilitates easy installation and handling

Complies with stringent industry standards for safety and performance

Designed with precise dimensions for seamless integration into current systems

Supports a wide range of applications in commercial and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy