ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 500.5 mm x 500.5 mm x 519mm

Subtotal (1 unit)*

MYR1,543.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,543.86

*price indicative

RS Stock No.:
203-333
Mfr. Part No.:
1STQ008559A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Shelf

Length

500.5mm

For Use With

Modular Boards - System Pro E Power

Width

519mm

Material

Pickled Steel Sheet

Height

500.5mm

Series

PTHS

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an expertly designed solution for efficient power management in modular electrical installations. Featuring robust construction from pickled steel sheet, this distribution board ensures durability and reliability in demanding environments. Tailored specifically for modular boards and system pro E power applications, it provides a single point of connection for various power distribution needs. With dimensions optimally configured for installation flexibility, it is ideal for both new builds and upgrades.

High quality pickled steel for durability

Versatile for modular board installation

Optimised for seamless integration

Lightweight at 2.870 kg for easy handling

Environmental compliance for sustainability

Consistent and efficient power distribution

Robust for commercial B2B applications

Extensive documentation and support included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy