ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 519mm
- RS Stock No.:
- 200-416
- Mfr. Part No.:
- 1STQ008560A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,602.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,602.78 |
*price indicative
- RS Stock No.:
- 200-416
- Mfr. Part No.:
- 1STQ008560A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Shelf | |
| Product Type | Enclosure Accessory | |
| Length | 700.5mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 519mm | |
| Material | Pickled Steel Sheet | |
| Series | PTHS | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Shelf | ||
Product Type Enclosure Accessory | ||
Length 700.5mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 519mm | ||
Material Pickled Steel Sheet | ||
Series PTHS | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly engineered to meet the demands of modern electrical systems. Designed with precision and durability in mind, this board not only provides essential power distribution but also integrates seamlessly into modular structures. With its pickled steel sheet construction, it boasts resilience against environmental factors, ensuring reliability in various settings. The board is compliant with industry standards and offers an intuitive installation process, making it a versatile choice for professionals.
High quality pickled steel
Fits Modular boards
For Main Distribution Boards
Lightweight and sturdy
RoHS and REACH compliant
Includes instructions and manuals
Ideal for B2B
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 700.5 mm x 419mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 700.5 mm x 1.369m
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 700.5 mm x 1.119 m x 700.5mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 300.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power x 500.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 949.5 mm x 949.5 mm x 519mm
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 45 mm x 500.5 mm x 519mm