ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- RS Stock No.:
- 200-434
- Mfr. Part No.:
- 1STQ008717A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,237.90
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,237.90 |
*price indicative
- RS Stock No.:
- 200-434
- Mfr. Part No.:
- 1STQ008717A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Mounting plate type | Divider Panel | |
| Series | PCBS | |
| Standards/Approvals | Conformity-CE, RoHS, REACH Declaration | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Mounting plate type Divider Panel | ||
Series PCBS | ||
Standards/Approvals Conformity-CE, RoHS, REACH Declaration | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- IT
The ABB main distribution board, designed for robust electrical applications, combines reliability with efficiency. Crafted from high-quality pickled steel sheet, it meets the demands of modern modular installations. Its sleek dimensions of 800 mm in width and 250 mm in height make it an ideal choice for both small and larger setups. Complementing its technical excellence, the product also adheres to stringent regulations, ensuring compliance and safety in operation. Choose this main distribution board for a dependable, high-performance solution in your electrical distribution needs.
Lightweight construction aids in ease of installation
Tailored for business-to-business applications
Compact design facilitates efficient space management
Accommodates diverse electrical systems seamlessly
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 800 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 200mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 150mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 400 mm x 400mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 605 mm x 85mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 605 mm x 605 mm x
