ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 140 x 605 x 100mm
- RS Stock No.:
- 202-432
- Mfr. Part No.:
- 1STQ008710A0000
- Brand:
- ABB
Subtotal (1 unit)**
MYR1,090.78
Temporarily out of stock - back order for despatch 23/07/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over £50.00
Units | Per unit |
---|---|
1 + | MYR1,090.78 |
**price indicative
- RS Stock No.:
- 202-432
- Mfr. Part No.:
- 1STQ008710A0000
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Type | Assembly Plate | |
Length | 605mm | |
For Use With | Modular Boards - System Pro E Power | |
Width | 140mm | |
Material | Pickled Steel Sheet | |
Dimensions | 140 x 605 x 100mm | |
Series | PCBS | |
Select all | ||
---|---|---|
Brand ABB | ||
Type Assembly Plate | ||
Length 605mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 140mm | ||
Material Pickled Steel Sheet | ||
Dimensions 140 x 605 x 100mm | ||
Series PCBS | ||
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 85 x 605 x 145mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards, 140 x 605 x 45mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 810 x 130 x 100mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 180 x 800 x 100mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 290 x 405 x 100mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 1000 x 1000 x 100mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 40 x 810 x 100mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 90 x 410 x 100mm