ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 800 mm x
- RS Stock No.:
- 200-432
- Mfr. Part No.:
- 1STQ008714A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,133.52
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,133.52 |
*price indicative
- RS Stock No.:
- 200-432
- Mfr. Part No.:
- 1STQ008714A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Assembly Plate | |
| Length | 800mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 800mm | |
| Material | Pickled Steel Sheet | |
| Height | 100mm | |
| Series | PCBS | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Accessory | ||
Accessory Type Assembly Plate | ||
Length 800mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 800mm | ||
Material Pickled Steel Sheet | ||
Height 100mm | ||
Series PCBS | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification NO | ||
The ABB Main Distribution Board offers a reliable solution for managing electrical distribution in modular and complex setups. Designed with a focus on functionality and adaptability, it excels within various environments requiring a robust power solution. Featuring a compact design with a width of 800 mm and a height of 100 mm, it occupies minimal space while delivering significant performance. The sturdy construction from pickled steel ensures durability, making it suitable for the dynamic needs of modern electrical systems. With its remarkable ability to cater to modular board systems, this distribution board establishes itself as a versatile choice for every project.
Compact for diverse spaces
Compliant with environmental regulations
Ideal for commercial and industrial use
Efficient installation process
Classified design for easy identification
Related links
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 800 mm x 800 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 800 mm x 800mm
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 405 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 100 mm x 1 m x 1m
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 600 mm x 600 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 605 mm x 605 mm x
- ABB PCBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 608 mm x 608 mm x
