Pilz 400 Series Emergency Stop Push Button, 55 mm Cutout, 1 NO

Subtotal (1 unit)*

MYR420.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR420.20

*price indicative

RS Stock No.:
313-669
Mfr. Part No.:
400511
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Emergency Stop Push Button

Cutout Diameter

55mm

Contact Configuration

1 NO

Housing Material

Silver Nickel Alloy

Series

400

Illuminated

No

Colour

Yellow

Terminal Type

Screw

Contact Current

1mA

Number of Auxiliary Contacts

3

Depth

41.5mm

Head Diameter

55mm

Hazardous Area Certification

EN, IEC

Length

43.6mm

Standards/Approvals

2011/65/EU, TÜV, EN 60947-5-1, 2015/863/EU, cULus Listed

Width

45.3mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pilz Contact Block Set consists of an E-STOP pushbutton with a contact block featuring 2 N/C and 1 N/O terminals with screw-type connections. It includes a switch cap and complies with the EN 60947-5-1 standard. The E-STOP uses AgNi contact material and operates reliably in ambient temperatures ranging from -30 to 70 °C.

cULus listed

Minimum contact current is 1 mA

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy