Pilz 400 Series Emergency Stop Push Button, 55 mm Cutout, DPST
- RS Stock No.:
- 313-644
- Distrelec Article No.:
- 300-77-754
- Mfr. Part No.:
- 400432
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR372.13
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR372.13 |
*price indicative
- RS Stock No.:
- 313-644
- Distrelec Article No.:
- 300-77-754
- Mfr. Part No.:
- 400432
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 55mm | |
| Contact Configuration | DPST | |
| Series | 400 | |
| Illuminated | No | |
| Terminal Type | Screw | |
| Contact Current | 1mA | |
| Head Diameter | 55mm | |
| Standards/Approvals | cULus Listed, EAC, CE, TÜV | |
| Hazardous Area Certification | No | |
| Width | 55mm | |
| Safety Contacts | 2 NC | |
| Push Button Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 55mm | ||
Contact Configuration DPST | ||
Series 400 | ||
Illuminated No | ||
Terminal Type Screw | ||
Contact Current 1mA | ||
Head Diameter 55mm | ||
Standards/Approvals cULus Listed, EAC, CE, TÜV | ||
Hazardous Area Certification No | ||
Width 55mm | ||
Safety Contacts 2 NC | ||
Push Button Material Silver Nickel Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Block Set consists of an E-STOP pushbutton featuring an E-STOP symbol and logo, along with a contact block with monitoring, 2 N/C contacts, and screw-type terminals.
CE listed
Minimum contact current is 1 mA
RoHS compliant
Related links
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Illuminated Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 1 NO
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 55 mm Cutout, 1 NO
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400 Series Emergency Stop Push Button 67 mm Cutout
