Pilz 400 Series Emergency Stop Push Button, 22.3 mm Cutout, IP65
- RS Stock No.:
- 313-645
- Mfr. Part No.:
- 400131
- Manufacturer:
- Pilz
Subtotal (1 unit)*
MYR186.79
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR186.79 |
*price indicative
- RS Stock No.:
- 313-645
- Mfr. Part No.:
- 400131
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Series | 400 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EAC, TÜV, cULus Listed | |
| Hazardous Area Certification | No | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Series 400 | ||
Illuminated No | ||
IP Rating IP65 | ||
Standards/Approvals CE, EAC, TÜV, cULus Listed | ||
Hazardous Area Certification No | ||
Width 55mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Pushbutton features an IP65 protection rating, an E-STOP symbol, and a logo. It is designed to operate reliably in ambient temperatures ranging from -30 to 70 °C.
CE and cULus listed
Any mounting position
RoHS compliant
Related links
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 1 NO
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 67 mm Cutout
- Pilz 400 Series Emergency Stop Push Button 55 mm Cutout, 1 NO
