WAGO EPSITRON EPSITRON Electronic Circuit Breaker 6A 24V, DIN Rail

Subtotal (1 unit)*

MYR590.49

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR590.49

*price indicative

RS Stock No.:
177-6029
Mfr. Part No.:
787-2861/600-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Electronic Circuit Breaker

Range

EPSITRON

Series

EPSITRON

Number of Channels

1

Current Rating

6A

Voltage

24V

Breaking Capacity

15A

Mount Type

DIN Rail

Terminal Type

Clamp

Length

94mm

Width

6mm

Depth

97.8mm

Standards/Approvals

UL 61010-2-201, RoHS, EN 61000-6-2, EAC, CE

COO (Country of Origin):
DE
Electronic circuit breaker: EPSITRON

1-channel

24 VDC

6 A

communication capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy